Gedore Screwdriver Bit, 1/4 in Tip, T40 Tip, Square Drive, 37mm Overall 1-Piece
- RS Stock No.:
- 772-3842
- Mfr. Part No.:
- ITX 20 T40
- Brand:
- Gedore
Subtotal (1 unit)*
$25.46
(exc. GST)
$28.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.46 |
*price indicative
- RS Stock No.:
- 772-3842
- Mfr. Part No.:
- ITX 20 T40
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Screwdriver Bit | |
| Size | T40 | |
| Number of Pieces | 1 | |
| Material | Vanadium Steel | |
| Overall Length | 37mm | |
| Drive Size | 1/4in | |
| Drive Type | Square | |
| Standards/Approvals | DIN 3120, ISO 1174 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Screwdriver Bit | ||
Size T40 | ||
Number of Pieces 1 | ||
Material Vanadium Steel | ||
Overall Length 37mm | ||
Drive Size 1/4in | ||
Drive Type Square | ||
Standards/Approvals DIN 3120, ISO 1174 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
GEDORE Screwdriver Bit, Square Drive Type, 1/4in Drive Size - ITX 20 Series - ITX 20 T40
Secure your screw and bolt into a surface using this screwdriver bit from GEDORE. It's designed to fit a star-shaped fastener, making it a suitable replacement for a Torx key. For ease of assembly, this unit is compatible with a socket wrench that has a 1/4in drive size. The T40 size makes it just the right fit for a large screw. Thanks to its hard-wearing vanadium steel construction, it holds up against heavy impact.
Features & Benefits
• Ball retaining locking groove for stable tool attachment
• Knurled grip offers a secure hold for safe manual operation
• Phosphate finish for increased resistance to wear
Applications
• Marine engineering
• Woodworking
• DIY repairs
• Power stations
Is this bit corrosion-resistant?
Yes, this bit is corrosion-resistant, thanks to its durable chrome plating.
Related links
- Gedore Screwdriver Bit T30 Tip 37mm Overall 1-Piece
- Gedore Screwdriver Bit T8 Tip 37mm Overall 1-Piece
- Gedore Screwdriver Bit 10-34 mm Tip 55 mm Overall 1-Piece
- Gedore Screwdriver Bit T20 Tip 37 mm Overall 1-Piece
- Gedore Screwdriver Bit 6.35 mm Tip 37 mm Overall 1-Piece
- Gedore Screwdriver Bit T30 Tip 55mm Overall 1-Piece
- Gedore Screwdriver Bit T50 Tip 55mm Overall 1-Piece
- Gedore Screwdriver Bit T60 Tip 55mm Overall 1-Piece
