Facom Square Bit Holder, 1/4 in Tip, 1/4 in Drive, Square Drive, 100 mm Overall
- RS Stock No.:
- 268-6782
- Mfr. Part No.:
- EF.6RL
- Brand:
- Facom
Subtotal (1 unit)*
$51.88
(exc. GST)
$57.07
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.88 |
*price indicative
- RS Stock No.:
- 268-6782
- Mfr. Part No.:
- EF.6RL
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Head Type | Square | |
| Type | Socket Holder | |
| Size | 1/4 in | |
| Overall Length | 100 mm | |
| Drive Size | 1/4 in | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Head Type Square | ||
Type Socket Holder | ||
Size 1/4 in | ||
Overall Length 100 mm | ||
Drive Size 1/4 in | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom long socket holder with 1/4 drive size.
Locking by plunger
Related links
- Facom Square Bit Holder 1/4 in Drive 175 mm Overall
- Facom R.235 1/4 in Square Bit Holder, 22 mm Overall
- Facom 6 Point Hex Bit Holder 1/4 in Drive 125 mm Overall
- Facom Square Driver Bit 1/4 in Drive 54 mm Overall
- STAHLWILLE 4018754013388 3/4 in Square Bit Holder, 55 mm Overall
- Facom J.236 5/16 in Square Bit Holder, 30 mm Overall
- Facom Bit Holder, 1/4 in Tip
- SAM Bit Holder Hexagon Drive, 45 mm Overall
