Facom Square Bit Holder, 1/4 in Tip, 1/4 in Drive, Square Drive, 175 mm Overall
- RS Stock No.:
- 268-6709
- Mfr. Part No.:
- ATMZ.F
- Brand:
- Facom
Subtotal (1 unit)*
$31.12
(exc. GST)
$34.23
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.12 |
*price indicative
- RS Stock No.:
- 268-6709
- Mfr. Part No.:
- ATMZ.F
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Head Type | Square | |
| Type | Bit Holder | |
| Size | 1/4 in | |
| Overall Length | 175 mm | |
| Drive Size | 1/4 in | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Head Type Square | ||
Type Bit Holder | ||
Size 1/4 in | ||
Overall Length 175 mm | ||
Drive Size 1/4 in | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom 1/4 bit holder for multibit ratchet handle has knurling part for extra grip and chromed finish.
Handle out length 175 mm
Related links
- Facom Square Bit Holder 1/4 in Drive 100 mm Overall
- Facom 6 Point Hex Screwdriver Bit 6 Point Socket Drive, 175 mm Overall
- Facom Torx Screwdriver Bit Torx Drive, 175 mm Overall
- Facom R.235 1/4 in Square Bit Holder, 22 mm Overall
- SAM Phillips Screwdriver Bit 175 mm Overall
- SAM Torx Screwdriver Bit 175 mm Overall
- SAM Pozidriv Screwdriver Bit 175 mm Overall
- SAM Slotted Screwdriver Bit 5.5 - 6.5 mm Drive 175 mm Overall
