Facom 1/4 in Square, 54 mm Overall
- RS Stock No.:
- 268-6720
- Mfr. Part No.:
- ATMZ.S
- Brand:
- Facom
Subtotal (1 unit)*
$16.22
(exc. GST)
$17.84
(inc. GST)
Add 4 units to get free delivery
In Stock
- Plus 143 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.22 |
*price indicative
- RS Stock No.:
- 268-6720
- Mfr. Part No.:
- ATMZ.S
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Drive Size | 1/4 in | |
| Product Type | Driver Bit | |
| Drive Type | Square | |
| Overall Length | 54mm | |
| Material | Chrome Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Drive Size 1/4 in | ||
Product Type Driver Bit | ||
Drive Type Square | ||
Overall Length 54mm | ||
Material Chrome Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom 1/4 short socket holder has knurling part for extra grip and chromed finish.
Length 54 mm
Handle out length 46 mm
Related links
- Facom 1/4 in Square, 175 mm Overall
- Facom 1/4 in Square, 100 mm Overall
- Facom 1/4 in Square Locking Extension Bar, 150 mm Overall
- Facom NK.230A 3/4 in Square Socket, 54 mm Overall
- Facom 1/4 in Square, 22 mm Overall
- STAHLWILLE 4018754109180 3/8 in Square, 54 mm Overall
- STAHLWILLE 4018754109173 3/8 in Square, 54 mm Overall
- STAHLWILLE 4018754127016 3/8 in Square, 54 mm Overall
