SAM Bit Holder, 1/4 in Drive, Hexagon Drive, 45 mm Overall
- RS Stock No.:
- 221-6032
- Mfr. Part No.:
- EV-N8
- Brand:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 221-6032
- Mfr. Part No.:
- EV-N8
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Overall Length | 45 mm | |
| Drive Size | 1/4 in | |
| Drive Type | Hexagon | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Overall Length 45 mm | ||
Drive Size 1/4 in | ||
Drive Type Hexagon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Outillage Socket Nut 1/4 '' 8 Mm is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material.
Used in automotive areas
Used in automotive areas
Related links
- Wera Bit Holder 45 mm Blade, 100 mm Overall
- SAM Ball End Hexagon Screwdriver Bit 3 mm Drive 175 mm Overall
- SAM Bit Holder
- Wera Driver Bit Torx Drive, 45 mm Overall
- Wera Driver Bit 45 mm Tip 45 mm Overall
- Wera Bit Holder 50 mm Tip 50 mm Overall
- Wera Hex Bit Holder 52 mm Tip 152 mm Overall
- Wera Hex Bit Holder 72 mm Tip 72 mm Overall
