SAM Screwdriver Bit, Phillips Drive, 175 mm Overall
- RS Stock No.:
- 209-417
- Mfr. Part No.:
- LH-3
- Brand:
- SAM
Subtotal (1 unit)*
$26.11
(exc. GST)
$28.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.11 |
*price indicative
- RS Stock No.:
- 209-417
- Mfr. Part No.:
- LH-3
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 175mm | |
| Drive Type | Phillips | |
| Standards/Approvals | NF ISO 2380-2, NF ISO 2380-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Material Chrome Vanadium Steel | ||
Overall Length 175mm | ||
Drive Type Phillips | ||
Standards/Approvals NF ISO 2380-2, NF ISO 2380-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
LH-3
The SAM Outillage Phillips spare blade enhances your multi-blade screwdriver with exceptional precision and versatility. Made from durable chrome-vanadium steel, this blade is engineered for high performance, making it an essential tool for both professionals and DIY enthusiasts. Its reversible design and compatibility with various applications make it a valuable addition to any toolkit. With a focus on user needs, this blade ensures reliable performance and ease of use.
Constructed from high-quality chrome-vanadium steel for long-lasting durability
Designed to fit seamlessly with multi-blade screwdrivers for versatile use
Reversible blade design allows for easy switching between different applications
Lightweight yet robust ensuring ease of handling during prolonged tasks
Ergonomically designed for improved grip and control when in use
Related links
- SAM Screwdriver Bit 175 mm Overall
- SAM Screwdriver Bit 175 mm Overall
- SAM Screwdriver Bit Pozidriv Drive, 175 mm Overall
- SAM Screwdriver Bit Pozidriv Drive, 175 mm Overall
- SAM Screwdriver Bit Slotted Drive, 175 mm Overall
- SAM Screwdriver Bit Slotted Drive, 175 mm Overall
- SAM Hex Ball End Screwdriver Bit 5 mm Tip 175 mm Overall
- SAM Ball End Hexagon Screwdriver Bit 3 mm Drive 175 mm Overall
