BETA Hex Screwdriver Bit, 12.7 mm Drive, 5 mm Tip, Hex Drive, 75mm Overall 1-Piece

Subtotal (1 unit)*

$42.60

(exc. GST)

$46.86

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.60

*price indicative

RS Stock No.:
225-5807
Mfr. Part No.:
920ME 5
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Screwdriver Bit

Head Type

Hex

Size

5 mm

Number of Pieces

1

Overall Length

75mm

Drive Size

12.7mm

Drive Type

Hex

Standards/Approvals

No

RoHS Status: Exempt

The BETA 920 ME series socket driver for hexagon screws. The driver bit head size is of 5 mm.

Chrome plated

1/2 inch female square drive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy