Wiha Hex Screwdriver Bit, 6 mm Drive, 5 mm Tip, Hex Drive, 75mm Overall 1-Piece

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$27.86

(exc. GST)

$30.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$27.86-
5 +$22.9217%

*price indicative

RS Stock No.:
136-7136
Mfr. Part No.:
37226
Brand:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Product Type

Screwdriver Bit

Head Type

Hex

Size

5 mm

Number of Pieces

1

Material

Chrome Molybdenum Steel

Overall Length

75mm

Drive Size

6mm

Drive Type

Hex

Standards/Approvals

IEC, VDE, GS

COO (Country of Origin):
DE

SlimVario VDE interchangeable bit


VDE interchangeable bit. These slimVario® bits are compatible with Wiha VDE torque, slimVario and Lift-up magazine screwdrivers. Featuring SoftFinish and fully integrated insulation to reduce the blade diameter. Ensuring safety for controlled fastening on live parts of up to 1000 V.

Features and Benefits


• SlimBit

• Integrated protective insulation

• VDE Certified up to 1000 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy