Wera Driver Bit, 25 IPR Tip, 25 IPR Tip, Torx Drive, 25mm Overall
- RS Stock No.:
- 266-6650
- Mfr. Part No.:
- 05134703001
- Brand:
- Wera
Subtotal (1 unit)*
$15.37
(exc. GST)
$16.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.37 |
*price indicative
- RS Stock No.:
- 266-6650
- Mfr. Part No.:
- 05134703001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Driver Bit | |
| Size | 25 IPR | |
| Overall Length | 25mm | |
| Drive Size | 25 IPR | |
| Drive Type | Torx | |
| Standards/Approvals | DIN ISO 1173-D 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Driver Bit | ||
Size 25 IPR | ||
Overall Length 25mm | ||
Drive Size 25 IPR | ||
Drive Type Torx | ||
Standards/Approvals DIN ISO 1173-D 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
867/1 IPR TORX PLUS bits with bore hole, 25 IPR x 25 mm
The Wera high quality bits for recessed TORX PLUS® screws with safety pin. A 5-flank TORX PLUS® profile with bore hole. Tough viscous for universal use. ¼" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.
For recessed TORX PLUS® IPR screws with safety pin
TORX PLUS® IPR bit with bore hole on the output side
Ductile and tough for hard materials
1/4" hexagon drive (Wera connecting series 1)
Application:
TORX PLUS® IPR socket screws with safety pin Drive 1/4" hexagon, suitable for DIN ISO 1173-D 6.3 bit holders Design Tough, for universal use
Related links
- Wera Driver Bit 25 mm Tip 25 mm Overall
- Wera Driver Bit 25 mm Tip 25 mm Overall
- Wera Driver Bit 25 mm Tip 25 mm Overall
- Wera Driver Bit 25 mm Tip 25 mm Overall 1-Piece
- Wera Driver Bit 25 mm Tip 25 mm Overall 1-Piece
- SAM Driver Bit T6 Tip 25 mm Overall 5-Piece
- SAM Driver Bit T30 Tip 25 mm Overall 5-Piece
- SAM Driver Bit T20 Tip 25 mm Overall 5-Piece
