SAM Driver Bit, 1/4 in Tip, T20 Tip, Torx Drive, 25mm Overall 5-Piece
- RS Stock No.:
- 256-4647
- Mfr. Part No.:
- E-114-T20
- Brand:
- SAM
Subtotal (1 unit)*
$40.86
(exc. GST)
$44.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.86 |
*price indicative
- RS Stock No.:
- 256-4647
- Mfr. Part No.:
- E-114-T20
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Driver Bit | |
| Size | T20 | |
| Number of Pieces | 5 | |
| Material | Steel | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | Torx | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Driver Bit | ||
Size T20 | ||
Number of Pieces 5 | ||
Material Steel | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type Torx | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM standard screwdriver bits box of 5 and has torx bit with a 1/4 square drive.
Suitable for residential and industrial application
Related links
- SAM Driver Bit T30 Tip 25 mm Overall 5-Piece
- SAM Driver Bit T25 Tip 25 mm Overall 5-Piece
- SAM Driver Bit T15 Tip 25 mm Overall 5-Piece
- SAM Driver Bit T27 Tip 25 mm Overall 5-Piece
- SAM Driver Bit T7 Tip 25 mm Overall 5-Piece
- SAM Driver Bit T6 Tip 25 mm Overall 5-Piece
- SAM Driver Bit T10 Tip 25 mm Overall 5-Piece
- SAM Driver Bit T8 Tip 25 mm Overall 5-Piece
