Wera Driver Bit, 1/4 in Hexagon Drive Tip, 3 IP Tip, Torx Drive, 50mm Overall

Subtotal (1 unit)*

$48.95

(exc. GST)

$53.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 18 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$48.95

*price indicative

RS Stock No.:
266-6617
Mfr. Part No.:
05134668001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Driver Bit

Size

3 IP

Overall Length

50mm

Drive Size

1/4 in Hexagon Drive

Drive Type

Torx

Standards/Approvals

Suitable for holders as per DIN ISO 1173-F 6.3

RoHS Status: Exempt

COO (Country of Origin):
CZ

867/4 IP TORX PLUS bits, 3 IP x 50 mm


The Wera high quality bits for recessed TORX PLUS® screws. TORX PLUS® profile in comparison to normal TORX profiles, the enlargement of the 6 torque-transferring flanks between the tool and the screw is effected by means of an ellipse-shaped profile design and not a circular one. This means that the power applied when screw driving is spread over a larger area. Higher torque is transferred and the service life of the screw and tool is also enhanced. Tough viscous for universal use. ¼" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.

For TORX PLUS® screws

Ductile and tough for hard materials

1/4" hexagon drive (Wera connecting series 4)

Application:


TORX PLUS® socket screws Drive 1/4" hexagon, suitable for DIN ISO 1173-F 6.3 bit holders Design Tough, for universal use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy