Wera Driver Bit, 1/4 in Hexagon Drive Tip, 50 mm Tip, Mixed Bit Set Drive, 50mm Overall
- RS Stock No.:
- 266-6207
- Mfr. Part No.:
- 05051502001
- Brand:
- Wera
Subtotal (1 unit)*
$34.69
(exc. GST)
$38.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.69 |
*price indicative
- RS Stock No.:
- 266-6207
- Mfr. Part No.:
- 05051502001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Driver Bit | |
| Size | 50 mm | |
| Overall Length | 50mm | |
| Drive Size | 1/4 in Hexagon Drive | |
| Drive Type | Mixed Bit Set | |
| Standards/Approvals | DIN ISO 1173-F 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Driver Bit | ||
Size 50 mm | ||
Overall Length 50mm | ||
Drive Size 1/4 in Hexagon Drive | ||
Drive Type Mixed Bit Set | ||
Standards/Approvals DIN ISO 1173-F 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
871/4 DC TORQ-SET® Mplus bits, 10 x 50 mm
The Wera high quality bits for TORQ-SET® screws. The stronger flanks - when compared with the conventional TORQ-SET profile - result in 70% more breaking torque and thereby enhanced durability whilst at the same time providing a perfect fit in the screw head. The diamond coating of the bit ensures a secure fit in the screw, reduces the contact pressure required and lowers the risk of slipping. ¼" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
For TORQ-SET® screws
Mplus for more breaking torque and longer service life
Diamond coating for a secure fit in the screw, literally bites into the screw head to prevent cam-out
1/4" hexagon drive (Wera connecting series 4)
Application:
TORQ-SET® screws Drive 1/4" hexagon, suitable for DIN ISO 1173-F 6.3 bit holders Design Mplus for higher breaking torque and longer service life, diamond-coated for secure screw fit
- RS Stock No. 2666194
- Mfr. Part No. 05057150001
Each
$35.43
- RS Stock No. 2666206
- Mfr. Part No. 05073616001
Each
$34.69
- RS Stock No. 2666192
- Mfr. Part No. 05066670001
Each
$24.98
- RS Stock No. 2666075
- Mfr. Part No. 05059920001
Each
$12.43
Related links
- Wera Driver Bit PZ1 Tip 50 mm Overall
- Wera Driver Bit 50 mm Tip 50 mm Overall
- Wera Driver Bit 32 mm Tip 32 mm Overall
- Wera Driver Bit 89 mm Tip, Mixed Bit Set Drive
- Wera Driver Bit 50 mm Tip 50 mm Overall
- Facom Square Screwdriver Bit 25.4 mm Tip 25 mm Overall 1-Piece
- BETA Torq Screwdriver Bit GR1 Tip 25 mm Overall
- Facom Screwdriver Bit M6 Tip 28mm Overall 1-Piece












