Wera Driver Bit, 1/4 in Hexagon Drive Tip, TX 25 Tip, Torx Drive, 89mm Overall

Subtotal (1 unit)*

$40.60

(exc. GST)

$44.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.60

*price indicative

RS Stock No.:
266-6245
Mfr. Part No.:
05071092001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Driver Bit

Size

TX 25

Material

Stainless Steel

Overall Length

89mm

Drive Size

1/4 in Hexagon Drive

Drive Type

Torx

Standards/Approvals

DIN ISO 1173-F 6.3

RoHS Status: Exempt

COO (Country of Origin):
CZ

3867/4 TORX BO bits with bore hole, stainless, TX 25 x 89 mm


The High quality bits out of stainless steel for recessed TORX® screws. Wera stainless are made out of stainless steel which prevents the formation of unsightly extraneous rust. ¼" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.

For recessed TORX® screws with securing pin

TORX® bit with bore hole on the output side

Stainless Steel Bits

Solution to the extraneous rust problem fasten stainless screws with stainless tools

Vacuum ice-hardened

Application:


TORX® socket screws with safety pin (BO = with bore hole) Drive 1/4" hexagon, suitable for DIN ISO 1173-F 6.3 bit holders Design Stainless steel for minimising rust

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy