Wera Driver Bit, 1/4 in Tip, PZ2 Tip, Hex Drive, 25mm Overall 1-Piece
- RS Stock No.:
- 266-6297
- Mfr. Part No.:
- 05074721010
- Brand:
- Wera
Subtotal (1 unit)*
$13.63
(exc. GST)
$14.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.63 |
*price indicative
- RS Stock No.:
- 266-6297
- Mfr. Part No.:
- 05074721010
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Driver Bit | |
| Size | PZ2 | |
| Number of Pieces | 1 | |
| Material | Diamond | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173-D 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Driver Bit | ||
Size PZ2 | ||
Number of Pieces 1 | ||
Material Diamond | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173-D 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
851/1 BDC SB bits, PH 2 x 25 mm
The Wera high quality bits for Phillips screws with tiny diamond particles on the bit tip. This ensures a secure fit of the bit in the screw, reduces the contact pressure required and lowers the risk of slipping. Comes with Torsion zone - where kinetic energy is diverted from peak loads - and softer BiTorsion zone to prevent the bit tip from twisting under peak loads. This greatly extends the product service life; ¼" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.
For Phillips screws
BiTorsion zone to absorb peak loads
Considerable reduction in the risk of breakage, significant increase in service life
Diamond coating for a secure fit in the screw, literally bites into the screw head to prevent cam-out
1/4" hexagon
Application:
Phillips screws Drive 1/4" hexagon, suitable for DIN ISO 1173-D 6,3 bit holders Design BiTorsion for long service life, diamond-coated for secure screw fit. take it easy tool finder Output color coding (red = Phillips) and large stamp to enable the desired bit to be easily located.
Related links
- Wera Driver Bit PZ2 Tip 100 mm Overall 1-Piece
- Wera Driver Bit PZ2 mm Tip 50 mm Overall 1-Piece
- Wera Screwdriver Bit PZ2 Tip 25 mm Overall 1-Piece
- Wera Driver Bit PZ2 Tip 50 mm Overall
- Wera Driver Bit 25 mm Tip 25 mm Overall 1-Piece
- Wera Driver Bit PZ2 Tip 127 mm Overall
- Wera Driver Bit PZ2 Tip 150 mm Overall
- Wera Driver Bit PZ2 Tip 89 mm Overall
