Wera Hex Screwdriver Bit, 3/8 in Drive, 50 mm Tip, Hex Drive, 50mm Overall
- RS Stock No.:
- 266-6265
- Mfr. Part No.:
- 05060230001
- Brand:
- Wera
Subtotal (1 unit)*
$45.54
(exc. GST)
$50.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.54 |
*price indicative
- RS Stock No.:
- 266-6265
- Mfr. Part No.:
- 05060230001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Head Type | Hex | |
| Size | 50 mm | |
| Material | Stainless Steel | |
| Overall Length | 50mm | |
| Drive Size | 3/8in | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Head Type Hex | ||
Size 50 mm | ||
Material Stainless Steel | ||
Overall Length 50mm | ||
Drive Size 3/8in | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
3869/4 Nutsetters, stainless, 3/8" x 50 mm
The Wera high quality nutsetter out of stainless steel for hexagon head screws. Stainless to prevent the risk of extraneous rust. Non-magnetic design with retaining spring. 1/4" hexagon, suitable for holders as per, DIN ISO 1173-F 6.3.
Solution to the extraneous rust problem fasten stainless screws with stainless tools
Nutsetter for hexagon head screws
Non-magnetic, with retaining spring, stainless steel against extraneous rust
1/4" hexagon drive (Wera connecting series 4)
Application:
Hexagon headed bolts, screws and nuts Drive 1/4" hexagon, suitable for DIN ISO 1173-F 6.3 bit holders Design Non-magnetic, retaining spring, stainless steel for minimising rust
Related links
- Wera Hex Driver Bit 50 mm Tip 50 mm Overall
- Wera Hex Driver Bit 50 mm Tip 50 mm Overall
- Wera Hex Driver Bit 50 mm Tip 50 mm Overall
- Wera Hex Driver Bit 50 mm Tip 50 mm Overall
- Wera Hex Driver Bit 50 mm Tip 50 mm Overall
- Wera Hex Driver Bit 50 mm Tip 50 mm Overall
- Wera Hex Driver Bit 50 mm Tip 50 mm Overall
- Wera Hex Driver Bit 50 mm Tip 50 mm Overall
