Wera Tri-Wing Screwdriver Bit, 0.25 mm Tip, TW2 Tip, Hex Drive 1-Piece
- RS Stock No.:
- 875-7366
- Distrelec Article No.:
- 304-09-958
- Mfr. Part No.:
- 05066762001
- Brand:
- Wera
Subtotal (1 unit)*
$18.49
(exc. GST)
$20.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.49 |
*price indicative
- RS Stock No.:
- 875-7366
- Distrelec Article No.:
- 304-09-958
- Mfr. Part No.:
- 05066762001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Head Type | Tri-Wing | |
| Size | TW2 | |
| Number of Pieces | 1 | |
| Drive Size | 0.25mm | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Head Type Tri-Wing | ||
Size TW2 | ||
Number of Pieces 1 | ||
Drive Size 0.25mm | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
875/1 TRI-WING® bits, 25 mm
High quality bits for TRI-WING® screws. Tough viscous for universal use. 1/4" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.
For TRI-WING® screws
Ductile and tough for hard materials
1/4" hexagon drive (Wera connecting series 1)
Suitable for Bosch, Fein, Holz-Her, Lecreux, Metabo
Prevents premature breakage of the drive tip
875/1 TRI-WING® bits, 25 mm, 2 x 25 mm
Related links
- Wera Tri-Wing Screwdriver Bit TW1 Tip 89 mm Overall
- Wera Tri-Wing Screwdriver Bit TW4 Tip, Hex Drive 1-Piece
- Wera Tri-Wing Screwdriver Bit TW5 Tip 25 mm Overall
- Wera Tri-Wing Screwdriver Bit TW3 Tip, Hex Drive 1-Piece
- Wera Tri-Wing Screwdriver Bit TW0 Tip, Hex Drive 1-Piece
- Wera Tri-Wing Screwdriver Bit TW4 Tip 50 mm Overall
- Wera Tri-Wing Screwdriver Bit TW8 Tip, Hex Drive 1-Piece
- Wera Tri-Wing Screwdriver Bit TW7 Tip 35 mm Overall
