Wera Driver Bit, 1/4 in Hexagon Drive Tip, 25 mm Tip, Hex Drive, 25mm Overall
- RS Stock No.:
- 266-6182
- Mfr. Part No.:
- 05066638001
- Brand:
- Wera
Subtotal (1 unit)*
$34.06
(exc. GST)
$37.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.06 |
*price indicative
- RS Stock No.:
- 266-6182
- Mfr. Part No.:
- 05066638001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Driver Bit | |
| Size | 25 mm | |
| Material | Diamond Coated | |
| Overall Length | 25mm | |
| Drive Size | 1/4 in Hexagon Drive | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173-D 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Driver Bit | ||
Size 25 mm | ||
Material Diamond Coated | ||
Overall Length 25mm | ||
Drive Size 1/4 in Hexagon Drive | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173-D 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
871/1 DC TORQ-SET® Mplus bits, 4 x 25 mm
The Wera high quality bits for TORQ-SET® screws. The stronger flanks - when compared with the conventional TORQ-SET profile - result in 70% more breaking torque and thereby enhanced durability whilst at the same time providing a perfect fit in the screw head. The diamond coating of the bit ensures a secure fit in the screw, reduces the contact pressure required and lowers the risk of slipping. ¼" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.
For TORQ-SET® screws
Mplus for more breaking torque and longer service life
Diamond coating for a secure fit in the screw, literally bites into the screw head to prevent cam-out
1/4" hexagon drive (Wera connecting series 1)
Application:
TORQ-SET® screws Drive 1/4" hexagon, suitable for DIN ISO 1173-D 6.3 bit holders Design Mplus for higher breaking torque and longer service life, diamond-coated for secure screw fit
Related links
- Wera Driver Bit 25 mm Tip 25 mm Overall
- Wera Driver Bit 25 mm Tip 25 mm Overall
- Wera Driver Bit 25 mm Tip 25 mm Overall 1-Piece
- Wera Driver Bit 25 mm Tip 25 mm Overall
- Wera Driver Bit 25 mm Tip 25 mm Overall 1-Piece
- Wera Driver Bit PZ2 Tip 25 mm Overall 1-Piece
- Wera Hex Driver Bit 65 mm Tip 65 mm Overall
- Wera Driver Bit PZ3 Tip 89 mm Overall
