Wera Driver Bit, 1/4 in Tip, TX 2 Tip, Hex Drive, 25mm Overall
- RS Stock No.:
- 266-6682
- Mfr. Part No.:
- 05135141001
- Brand:
- Wera
Subtotal (1 unit)*
$19.41
(exc. GST)
$21.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.41 |
*price indicative
- RS Stock No.:
- 266-6682
- Mfr. Part No.:
- 05135141001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Driver Bit | |
| Size | TX 2 | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173-D 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Driver Bit | ||
Size TX 2 | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173-D 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
867/1 TORX bits, TX 2 x 25 mm
The Wera premium bits for TORX socket screws. Extra-hard. 1/4" hexagonal, suitable for holders as per DIN ISO 1173-D 6.3.
For recessed TORX® screws
Ductile and tough for hard materials
1/4" hexagon drive (Wera connecting series 1)
Application:
TORX® socket screws Drive 1/4" hexagon, suitable for DIN ISO 1173-D 6.3 bit holders Design For universal use
- RS Stock No. 2666684
- Mfr. Part No. 05135143001
Each
$9.69
- RS Stock No. 2666681
- Mfr. Part No. 05078716001
Each
$21.24
- RS Stock No. 2666683
- Mfr. Part No. 05135142001
Each
$9.59
- RS Stock No. 2666231
- Mfr. Part No. 05071010001
Each
$9.26
Related links
- Wera Driver Bit 25 mm Tip 25 mm Overall
- Wera Driver Bit 25 mm Tip 25 mm Overall
- Wera Driver Bit 25 mm Tip 25 mm Overall 1-Piece
- Wera Driver Bit PZ2 Tip 25 mm Overall 1-Piece
- Wera Driver Bit PZ3 Tip 25 mm Overall
- Wera Driver Bit PZ1 Tip 25 mm Overall
- Wera Driver Bit 25 mm Tip 25 mm Overall
- Wera Driver Bit 25 mm Tip 25 mm Overall












