Wera Driver Bit, 10→32 in Tip, PZ2 Tip, Thread Drive, 44.5mm Overall 1-Piece
- RS Stock No.:
- 266-6165
- Mfr. Part No.:
- 05345351001
- Brand:
- Wera
Subtotal (1 unit)*
$39.41
(exc. GST)
$43.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.41 |
*price indicative
- RS Stock No.:
- 266-6165
- Mfr. Part No.:
- 05345351001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Driver Bit | |
| Size | PZ2 | |
| Number of Pieces | 1 | |
| Overall Length | 44.5mm | |
| Drive Size | 10→32in | |
| Drive Type | Thread | |
| Standards/Approvals | DIN ISO 1173-F 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Driver Bit | ||
Size PZ2 | ||
Number of Pieces 1 | ||
Overall Length 44.5mm | ||
Drive Size 10→32in | ||
Drive Type Thread | ||
Standards/Approvals DIN ISO 1173-F 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
851/16 Bits, PH 2 x 44.5 mm
The Wera high quality bits for Phillips screws. Tough-absorbing for universal use. Threaded connector #10-32 UNF.
For Phillips screws
Ductile and tough for hard materials
Thread drive 10-32" UNF (Wera connecting series 16)
Application:
Phillips screws Drive Thread drive #10-32 UNF Design Tough, for universal use
- RS Stock No. 2666158
- Mfr. Part No. 05135222001
Each
$42.81
- RS Stock No. 2666706
- Mfr. Part No. 05135272001
Each
$25.94
Related links
- Wera Driver Bit Thread Drive, 33 mm Overall
- Wera Driver Bit PZ2 Tip 100 mm Overall 1-Piece
- Wera Driver Bit PZ2 Tip 25 mm Overall 1-Piece
- Wera Driver Bit 44.5 mm Overall
- Wera Driver Bit PZ2 mm Tip 50 mm Overall 1-Piece
- Wera Driver Bit PZ2 Tip 50 mm Overall
- Wera Driver Bit PZ2 Tip 50 mm Overall
- Wera Driver Bit PZ2 Tip 200 mm Overall












