Facom Screwdriver Bit, 7.94 mm Tip, Impact Drive, 41mm Overall 1-Piece
- RS Stock No.:
- 238-2011
- Mfr. Part No.:
- ENS.214
- Brand:
- Facom
Subtotal (1 pack of 10 units)*
$238.59
(exc. GST)
$262.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $23.859 | $238.59 |
*price indicative
- RS Stock No.:
- 238-2011
- Mfr. Part No.:
- ENS.214
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit | |
| Number of Pieces | 1 | |
| Overall Length | 41mm | |
| Blade Width | 14mm | |
| Blade Thickness | 2.5mm | |
| Drive Size | 7.94mm | |
| Drive Type | Impact | |
| Standards/Approvals | ISO 1173, NF ISO 1173 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit | ||
Number of Pieces 1 | ||
Overall Length 41mm | ||
Blade Width 14mm | ||
Blade Thickness 2.5mm | ||
Drive Size 7.94mm | ||
Drive Type Impact | ||
Standards/Approvals ISO 1173, NF ISO 1173 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom ENS.2 series screwdriver bit for slotted head mainly used with impact screwdriver.
Burnt finish
- RS Stock No. 2382009
- Mfr. Part No. ENS.210
Each (In a Pack of 10)
$15.549
- RS Stock No. 2382007
- Mfr. Part No. ENS.206.5
Each (In a Pack of 10)
$15.108
- RS Stock No. 2382010
- Mfr. Part No. ENS.212
Each (In a Pack of 10)
$14.486
- RS Stock No. 2382008
- Mfr. Part No. ENS.208
Each (In a Pack of 10)
$14.33
Related links
- Facom Screwdriver Bit Impact Drive, 41 mm Overall 1-Piece
- Facom Screwdriver Bit Impact Drive, 41 mm Overall 1-Piece
- Facom Screwdriver Bit Impact Drive, 50.0 mm Overall 1-Piece
- Facom Screwdriver Bit Impact Drive, 50 mm Overall 1-Piece
- Facom Screwdriver Bit PZ1 Tip, 32 mm Overall 1-Piece
- Facom Screwdriver Bit PZ4 Tip 32 mm Overall 1-Piece
- Facom Screwdriver Bit PZ2 Tip 32 mm Overall 1-Piece
- Facom Screwdriver Bit PZ3 Tip 32 mm Overall 1-Piece












