Facom Screwdriver Bit, 7.94 mm Tip, PZ4 Tip, Pozidriv Drive, 32mm Overall 1-Piece
- RS Stock No.:
- 238-1945
- Mfr. Part No.:
- ED.204
- Brand:
- Facom
Subtotal (1 pack of 10 units)*
$110.06
(exc. GST)
$121.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $11.006 | $110.06 |
*price indicative
- RS Stock No.:
- 238-1945
- Mfr. Part No.:
- ED.204
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit | |
| Size | PZ4 | |
| Number of Pieces | 1 | |
| Overall Length | 32mm | |
| Drive Size | 7.94mm | |
| Drive Type | Pozidriv | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit | ||
Size PZ4 | ||
Number of Pieces 1 | ||
Overall Length 32mm | ||
Drive Size 7.94mm | ||
Drive Type Pozidriv | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom ED.2 series screwdriver bit for pozidriv screws.
For manual screwing
Drive 5/16 inch
Related links
- Facom Screwdriver Bit PZ2 Tip 32 mm Overall 1-Piece
- Facom Screwdriver Bit PZ3 Tip 32 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 4 mm Tip 30 mm Overall 1-Piece
- Facom Screwdriver Bit PZ2 Tip 70 mm Overall 1-Piece
- Facom Screwdriver Bit PZ0 Tip 28 mm Overall 1-Piece
- Facom Screwdriver Bit PZ2 Tip 50 mm Overall 1-Piece
- Facom Screwdriver Bit PZ1 Tip 50 mm Overall 1-Piece
- Facom Screwdriver Bit PZ3 Tip 70 mm Overall 1-Piece
