Facom Screwdriver Bit, PH4 Tip, 32 mm Overall

Subtotal (1 pack of 10 units)*

$89.77

(exc. GST)

$98.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$8.977$89.77

*price indicative

RS Stock No.:
238-2005
Mfr. Part No.:
ENP.204
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Screwdriver Bit

Size

PH4

Overall Length

32mm

Standards/Approvals

ISO 1173, NF ISO 1173

Non Compliant

COO (Country of Origin):
TW
The Facom ENP.2 series impact bit for phillips screw. It is used with impact screwdriver.

Drive 5/16 inch

Burnt finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy