Facom Screwdriver Bit, 5/16 in Tip, PH3 Tip, Phillips Drive, 32mm Overall 1-Piece
- RS Stock No.:
- 238-2004
- Mfr. Part No.:
- ENP.203
- Brand:
- Facom
Subtotal (1 pack of 10 units)*
$98.29
(exc. GST)
$108.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $9.829 | $98.29 |
*price indicative
- RS Stock No.:
- 238-2004
- Mfr. Part No.:
- ENP.203
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit | |
| Size | PH3 | |
| Number of Pieces | 1 | |
| Overall Length | 32mm | |
| Drive Size | 5/16in | |
| Drive Type | Phillips | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit | ||
Size PH3 | ||
Number of Pieces 1 | ||
Overall Length 32mm | ||
Drive Size 5/16in | ||
Drive Type Phillips | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom ENP.2 impact bits series for phillips screws has drive size 5/16 inch and has burnt finish.
Length 32 mm
Related links
- Facom Screwdriver Bit PH3 Tip 32 mm Overall 1-Piece
- Facom Screwdriver Bit PH2 Tip 32 mm Overall 1-Piece
- Facom Screwdriver Bit PH4 Tip 32 mm Overall 1-Piece
- Facom Screwdriver Bit PH1 Tip 32mm Overall 1-Piece
- Facom Screwdriver Bit Phillips Drive, 47.5 mm Overall 2-Piece
- Facom Screwdriver Bit PH3 Tip 70 mm Overall 1-Piece
- Facom Screwdriver Bit PH3 Tip 50 mm Overall 1-Piece
- SAM Screwdriver Bit 5/16 in Tip 32 mm Overall 3-Piece
