Facom Screwdriver Bit, 5/16 in Tip, PH1 Tip, 32mm Overall 1-Piece
- RS Stock No.:
- 238-2035
- Mfr. Part No.:
- EP.201
- Brand:
- Facom
Subtotal (1 pack of 10 units)*
$94.50
(exc. GST)
$104.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $9.45 | $94.50 |
*price indicative
- RS Stock No.:
- 238-2035
- Mfr. Part No.:
- EP.201
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit | |
| Size | PH1 | |
| Number of Pieces | 1 | |
| Overall Length | 32mm | |
| Drive Size | 5/16in | |
| Standards/Approvals | ISO 2351-2, ISO 1173, NF ISO 2351-2, NF ISO 1173, DIN ISO 2351- 2 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit | ||
Size PH1 | ||
Number of Pieces 1 | ||
Overall Length 32mm | ||
Drive Size 5/16in | ||
Standards/Approvals ISO 2351-2, ISO 1173, NF ISO 2351-2, NF ISO 1173, DIN ISO 2351- 2 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom EP.2 standard bits series for phillips screws has drive size 5/16 inch and is used for manual screwing.
Length 32 mm
Related links
- Facom Screwdriver Bit PH1 Tip 32mm Overall 1-Piece
- Facom Screwdriver Bit PZ1 Tip, 32 mm Overall 1-Piece
- Facom Screwdriver Bit PH1 Tip, 50 mm Overall 1-Piece
- Facom Screwdriver Bit PH1 Tip, 70 mm Overall 1-Piece
- Facom Screwdriver Bit PH1 Tip 90 mm Overall 1-Piece
- Facom Screwdriver Bit PH1 Tip 50 mm Overall 1-Piece
- Facom Screwdriver Bit PH4 Tip 32 mm Overall 1-Piece
- Facom Screwdriver Bit PH3 Tip 32 mm Overall 1-Piece
