Facom Screwdriver Bit, 6 mm Tip
- RS Stock No.:
- 238-1923
- Mfr. Part No.:
- EBNA.106
- Brand:
- Facom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 238-1923
- Mfr. Part No.:
- EBNA.106
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit | |
| Size | 6 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit | ||
Size 6 mm | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom EBNA.1 series screwdriver bit for BNAE head screws.
Length 200 mm
Related links
- Facom Screwdriver Bit 6 mm Tip 25 mm Overall 1-Piece
- Facom Screwdriver Bit, 5 mm Tip
- Facom Screwdriver Bit M6 Tip 25 mm Overall 1-Piece
- Facom Screwdriver Bit T6 Tip 25 mm Overall 1-Piece
- SAM Hex Ball End Screwdriver Bit 6 mm Tip 175 mm Overall
- Wera Hex Screwdriver Bit 89 mm Tip 89 mm Overall
- Wiha Screwdriver Bit 75 mm Overall 1-Piece
- Wiha Screwdriver Bit PZ2 Tip, 75 mm Overall 1-Piece
