Wiha Screwdriver Bit, 6 mm Tip, 75mm Overall 1-Piece
- RS Stock No.:
- 706-4874
- Mfr. Part No.:
- 34579
- Brand:
- Wiha
This image is representative of the product range
Subtotal (1 unit)*
$24.15
(exc. GST)
$26.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship
- Plus 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.15 |
*price indicative
- RS Stock No.:
- 706-4874
- Mfr. Part No.:
- 34579
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Screwdriver Bit | |
| Number of Pieces | 1 | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 75mm | |
| Blade Width | 3mm | |
| Drive Size | 6mm | |
| Blade Thickness | 500μm | |
| Standards/Approvals | IEC 60900:2012 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Screwdriver Bit | ||
Number of Pieces 1 | ||
Material Chrome Vanadium Steel | ||
Overall Length 75mm | ||
Blade Width 3mm | ||
Drive Size 6mm | ||
Blade Thickness 500μm | ||
Standards/Approvals IEC 60900:2012 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SoftFinish® Electric slimVario Exchange Bit
6 mm VDE exchange bits
Chrome Vanadium steel
Hardened and bronzed
For work on or around electrical components up to 1000 V AC
VDE tested with GS mark
Standards Manufactured to IEC 60900:2004
Related links
- Wiha Screwdriver Bit 75 mm Overall 1-Piece
- Wiha Screwdriver Bit PZ2 Tip, 75 mm Overall 1-Piece
- Wiha Screwdriver Bit Slotted Drive, 75 mm Overall 1-Piece
- Wiha Hex Screwdriver Bit 5 mm Tip 75 mm Overall 1-Piece
- Wiha Hex Screwdriver Bit 3 mm Tip 75 mm Overall 1-Piece
- Wiha Hex Screwdriver Bit Hex 4 Tip 75 mm Overall 1-Piece
- Wiha Square Screwdriver Bit SL 1 Tip 75 mm Overall
- BETA Hex Screwdriver Bit 14 mm Tip 75 mm Overall 1-Piece
