Facom Screwdriver Bit, 5 mm Tip
- RS Stock No.:
- 238-1924
- Mfr. Part No.:
- EBNA.205
- Brand:
- Facom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 238-1924
- Mfr. Part No.:
- EBNA.205
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit | |
| Size | 5 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit | ||
Size 5 mm | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom EBNA.1 series screwdriver bit for BNAE head screws.
For manual screwing
Drive 1/4 inch
Related links
- Facom Screwdriver Bit, 6 mm Tip
- Facom Screwdriver Bit T20 Tip 35.0 mm Overall 1-Piece
- Facom Screwdriver Bit 7.9 mm Tip 32 mm Overall 1-Piece
- SAM Hex Ball End Screwdriver Bit 5 mm Tip 175 mm Overall
- Wera Hexagon Socket Screwdriver Bit 5 mm Tip 25 mm Overall
- Wera Hexagon Socket Screwdriver Bit 89 mm Tip 89 mm Overall
- Facom Screwdriver Bit M5 Tip 70 mm Overall 1-Piece
- Facom Screwdriver Bit PZ1 Tip 32 mm Overall
