Facom Screwdriver Bit, 6.35 mm Tip, T40 Tip, Impact Drive, 47.5mm Overall 2-Piece
- RS Stock No.:
- 236-1029
- Mfr. Part No.:
- ENX.140
- Brand:
- Facom
Subtotal (1 unit)*
$7.05
(exc. GST)
$7.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 30 unit(s) shipping from 23 November 2026
- Plus 124 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.05 |
*price indicative
- RS Stock No.:
- 236-1029
- Mfr. Part No.:
- ENX.140
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit | |
| Size | T40 | |
| Number of Pieces | 2 | |
| Material | CNC Machine | |
| Overall Length | 47.5mm | |
| Drive Size | 6.35mm | |
| Drive Type | Impact | |
| Standards/Approvals | ENX.140 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit | ||
Size T40 | ||
Number of Pieces 2 | ||
Material CNC Machine | ||
Overall Length 47.5mm | ||
Drive Size 6.35mm | ||
Drive Type Impact | ||
Standards/Approvals ENX.140 | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom ENX.1 series pack of 2 impact flextorq torx screwdriver bits has size T40. It is used with impact screwdriver.
CNC machined
Optimised tip geometry for full fitment in the fastener and reduced cam-out
Use with the torsion bit holder for maximised bit life and durability
Related links
- Facom Screwdriver Bit T20 Tip 47.5mm Overall 2-Piece
- Facom Screwdriver Bit T30 Tip 47.5mm Overall 2-Piece
- Facom Screwdriver Bit T15 Tip 47.5mm Overall 2-Piece
- Facom Screwdriver Bit T25 Tip 47.5mm Overall 2-Piece
- Facom Hex Screwdriver Bit 10 mm Tip 47.5mm Overall 2-Piece
- Facom Screwdriver Bit T40 Tip 25 mm Overall 1-Piece
- Facom Screwdriver Bit T40 Tip 35 mm Overall 1-Piece
- Facom Screwdriver Bit Phillips Drive, 47.5mm Overall 2-Piece
