Facom Screwdriver Bit, 7.87 mm Tip, T40 Tip, Hex Drive, 35mm Overall 1-Piece

Subtotal (1 pack of 5 units)*

$108.37

(exc. GST)

$119.21

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$21.674$108.37

*price indicative

RS Stock No.:
238-2020
Mfr. Part No.:
ENX.240
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Screwdriver Bit

Size

T40

Number of Pieces

1

Overall Length

35mm

Drive Size

7.87mm

Drive Type

Hex

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facom ENX.2 series screwdriver bit for torx screws. It is mainly used with impact screwdriver.

Burnt finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy