Facom Screwdriver Bit, 6.35 mm Tip, T20 Tip, Torx Drive, 47.5mm Overall 2-Piece
- RS Stock No.:
- 236-1025
- Mfr. Part No.:
- ENX.120
- Brand:
- Facom
Subtotal (1 unit)*
$7.05
(exc. GST)
$7.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.05 |
*price indicative
- RS Stock No.:
- 236-1025
- Mfr. Part No.:
- ENX.120
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit | |
| Size | T20 | |
| Number of Pieces | 2 | |
| Overall Length | 47.5mm | |
| Drive Size | 6.35mm | |
| Drive Type | Torx | |
| Standards/Approvals | ENX.120 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit | ||
Size T20 | ||
Number of Pieces 2 | ||
Overall Length 47.5mm | ||
Drive Size 6.35mm | ||
Drive Type Torx | ||
Standards/Approvals ENX.120 | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom ENX.1 series pack of 2 impact flextorq torx screwdriver bits has size T20. It is used with impact screwdriver.
CNC machined
Optimised tip geometry for full fitment in the fastener and reduced cam-out
Use with the torsion bit holder for maximised bit life and durability
- RS Stock No. 2361028
- Mfr. Part No. ENX.130
Each
$7.05
- RS Stock No. 2361027
- Mfr. Part No. ENX.125
Each
$7.05
- RS Stock No. 2382143
- Mfr. Part No. EX.620
Each (In a Pack of 5)
$22.388
- RS Stock No. 2256848
- Mfr. Part No. 900TX 20
Each
$34.42
Related links
- Facom Screwdriver Bit T30 Tip 47.5mm Overall 2-Piece
- Facom Screwdriver Bit T25 Tip 47.5mm Overall 2-Piece
- Facom Screwdriver Bit T15 Tip 47.5mm Overall 2-Piece
- Facom Screwdriver Bit T40 Tip 47.5mm Overall 2-Piece
- Facom Screwdriver Bit T20 Tip 35mm Overall 1-Piece
- Facom Hex Screwdriver Bit 10 mm Tip 47.5mm Overall 2-Piece
- Facom Screwdriver Bit 25 mm Tip 47.5 mm Overall 2-Piece
- Facom Screwdriver Bit Phillips Drive, 47.5mm Overall 2-Piece











