Facom Screwdriver Bit, PH2 Tip, Phillips Drive, 47.5mm Overall 2-Piece
- RS Stock No.:
- 235-8672
- Mfr. Part No.:
- ENP.102
- Brand:
- Facom
Subtotal (1 unit)*
$7.05
(exc. GST)
$7.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
- Plus 49 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.05 |
*price indicative
- RS Stock No.:
- 235-8672
- Mfr. Part No.:
- ENP.102
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit | |
| Size | PH2 | |
| Number of Pieces | 2 | |
| Material | CNC Machine | |
| Overall Length | 47.5mm | |
| Drive Type | Phillips | |
| Standards/Approvals | ENP.102 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit | ||
Size PH2 | ||
Number of Pieces 2 | ||
Material CNC Machine | ||
Overall Length 47.5mm | ||
Drive Type Phillips | ||
Standards/Approvals ENP.102 | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom ENP.1 series pack of two impact flextorq phillips screwdriver bit has PH2 size. It is used with impact screwdriver.
CNC machined
Optimised tip geometry for full fitment in the fastener and reduced cam-out
Use with the torsion bit holder for maximised bit life and durability
Related links
- Facom Screwdriver Bit Phillips Drive, 47.5 mm Overall 2-Piece
- Facom Screwdriver Bit PH2 Tip 32 mm Overall 1-Piece
- Facom Screwdriver Bit T20 Tip 47.5mm Overall 2-Piece
- Facom Screwdriver Bit T30 Tip 47.5mm Overall 2-Piece
- Facom Screwdriver Bit T25 Tip 47.5mm Overall 2-Piece
- Facom Screwdriver Bit T15 Tip 47.5mm Overall 2-Piece
- Facom Screwdriver Bit T40 Tip 47.5mm Overall 2-Piece
- Facom Screwdriver Bit PH1 Tip 32mm Overall 1-Piece
