Facom Hex Screwdriver Bit, 6.35 mm Drive, 7 mm Tip, Hex Drive, 25mm Overall 1-Piece
- RS Stock No.:
- 238-1968
- Mfr. Part No.:
- EH.107
- Brand:
- Facom
Subtotal (1 pack of 10 units)*
$77.24
(exc. GST)
$84.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 60 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $7.724 | $77.24 |
*price indicative
- RS Stock No.:
- 238-1968
- Mfr. Part No.:
- EH.107
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit | |
| Head Type | Hex | |
| Size | 7 mm | |
| Number of Pieces | 1 | |
| Overall Length | 25mm | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit | ||
Head Type Hex | ||
Size 7 mm | ||
Number of Pieces 1 | ||
Overall Length 25mm | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Standards/Approvals ISO | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom EH.1 screw bits series for countersunk hex head screws has a drive size of 1/4 inch and is used for manual screwing.
Hex size 7 mm
Related links
- Facom Hex Screwdriver Bit 10 mm Tip 25 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 8 mm Tip 25 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 4 mm Tip 25 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 6 mm Tip 25 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 3.17 mm Tip 25 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 5 mm Tip 25 mm Overall 1-Piece
- Facom Hex Screwdriver Bit SL 2.5 Tip 25 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 4 mm Tip 50 mm Overall 1-Piece
