Facom Screwdriver Bit, PH3 Tip, Phillips Drive, 47.5mm Overall 2-Piece
- RS Stock No.:
- 235-8673
- Mfr. Part No.:
- ENP.103
- Brand:
- Facom
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 235-8673
- Mfr. Part No.:
- ENP.103
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit | |
| Size | PH3 | |
| Number of Pieces | 2 | |
| Overall Length | 47.5mm | |
| Drive Type | Phillips | |
| Standards/Approvals | ENP.103 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit | ||
Size PH3 | ||
Number of Pieces 2 | ||
Overall Length 47.5mm | ||
Drive Type Phillips | ||
Standards/Approvals ENP.103 | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom ENP.1 series pack of two impact flextorq phillips screwdriver bit has PH3 size. It is used with impact screwdriver.
CNC machined
Optimised tip geometry for full fitment in the fastener and reduced cam-out
Use with the torsion bit holder for maximised bit life and durability
Related links
- Facom Screwdriver Bit Phillips Drive, 47.5mm Overall 2-Piece
- Facom Screwdriver Bit Pozidriv Drive, 47.5 mm Overall 2-Piece
- Facom Screwdriver Bit 47.5 mm Overall 2-Piece
- Facom Screwdriver Bit PH3 Tip 32 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 3 mm Tip 47.5 mm Overall 2-Piece
- Facom Screwdriver Bit PH1 Tip 32mm Overall 1-Piece
- Facom Screwdriver Bit PH2 Tip 32 mm Overall 1-Piece
- Facom Screwdriver Bit 25 mm Tip 47.5 mm Overall 2-Piece
