Facom Screwdriver Bit, PH1 Tip, 47.5mm Overall 2-Piece

Subtotal (1 unit)*

$7.46

(exc. GST)

$8.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.46

*price indicative

RS Stock No.:
235-8671
Mfr. Part No.:
ENP.101
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Screwdriver Bit

Size

PH1

Number of Pieces

2

Overall Length

47.5mm

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN
The Facom ENP.1 series pack of two impact flextorq phillips screwdriver bit has PH1 size. It is used with impact screwdriver.

CNC machined

Optimised tip geometry for full fitment in the fastener and reduced cam-out

Use with the torsion bit holder for maximised bit life and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy