BETA Screwdriver Bit, 0.25 mm Tip, PT30 Tip, Hex Drive, 28mm Overall
- RS Stock No.:
- 225-6842
- Mfr. Part No.:
- 900PT 30
- Brand:
- BETA
Subtotal (1 unit)*
$45.28
(exc. GST)
$49.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.28 |
*price indicative
- RS Stock No.:
- 225-6842
- Mfr. Part No.:
- 900PT 30
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Bit | |
| Size | PT30 | |
| Overall Length | 28mm | |
| Drive Size | 0.25mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Bit | ||
Size PT30 | ||
Overall Length 28mm | ||
Drive Size 0.25mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA screwdriver bits for 5 star head screws has been designed to satisfy end user's need for high performance and unique comfort. It has size of PT30.
Precision and durability
Comfort and safety of use
Remarkable torsional strength
- RS Stock No. 2256841
- Mfr. Part No. 900PT 27
Each
$43.33
- RS Stock No. 2256837
- Mfr. Part No. 900PT 10
Each
$42.62
- RS Stock No. 2256840
- Mfr. Part No. 900PT 25
Each
$45.17
- RS Stock No. 2256850
- Mfr. Part No. 900TX 27
Each
$34.87
Related links
- BETA Star Screwdriver Bit PT27 Tip 28 mm Overall
- BETA Star Screwdriver Bit PT10 Tip 28 mm Overall
- BETA Screwdriver Bit T30 Tip 28 mm Overall 1-Piece
- BETA Star Screwdriver Bit PT15 Tip, 28 mm Overall
- BETA Star Screwdriver Bit PT25 Tip, 28 mm Overall
- BETA Screwdriver Bit T30 Tip 25 mm Overall 1-Piece
- BETA Star Screwdriver Bit PT20 Tip 28 mm Overall
- BETA Screwdriver Bit GR4 Tip 25 mm Overall












