BETA Screwdriver Bit, 0.25 mm Tip, SP10 Tip, 25mm Overall
- RS Stock No.:
- 225-6481
- Mfr. Part No.:
- 861SP 10
- Brand:
- BETA
Subtotal (1 unit)*
$4.68
(exc. GST)
$5.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.68 |
*price indicative
- RS Stock No.:
- 225-6481
- Mfr. Part No.:
- 861SP 10
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Bit | |
| Size | SP10 | |
| Overall Length | 25mm | |
| Drive Size | 0.25mm | |
| Standards/Approvals | ISO 1173 C 6 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Bit | ||
Size SP10 | ||
Overall Length 25mm | ||
Drive Size 0.25mm | ||
Standards/Approvals ISO 1173 C 6 | ||
RoHS Status: Exempt
#N/A
The BETA screwdriver bits for spanner screws has been designed to satisfy end user's need for high performance and unique comfort. It has size of 10.
Precision and durability
Comfort and safety of use
Remarkable torsional strength
Related links
- BETA Screwdriver Bit SP6 Tip, 25 mm Overall
- BETA Screwdriver Bit SP8 Tip, 25 mm Overall
- BETA Screwdriver Bit SP4 Tip, 25 mm Overall
- BETA Screwdriver Bit GR10 Tip 25 mm Overall
- BETA Screwdriver Bit 25 mm Overall
- BETA Screwdriver Bit GR4 Tip 25 mm Overall
- BETA Screwdriver Bit GR3 Tip 25 mm Overall
- BETA Screwdriver Bit GR2 Tip 25 mm Overall
