RS PRO Hex Socket Screwdriver Bit, 6.35 mm Drive, 6.35 mm Tip, 50mm Overall 1-Piece
- RS Stock No.:
- 125-0410
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 20%
View bulk pricing optionsSubtotal (1 unit)*
$6.89
(exc. GST)
$7.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $6.89 | - |
| 5 + | $5.48 | 20% |
*price indicative
- RS Stock No.:
- 125-0410
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Screwdriver Bit | |
| Head Type | Hex Socket | |
| Size | 6.35 mm | |
| Number of Pieces | 1 | |
| Material | Magnet | |
| Overall Length | 50mm | |
| Drive Size | 6.35mm | |
| Standards/Approvals | CSA certified | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Screwdriver Bit | ||
Head Type Hex Socket | ||
Size 6.35 mm | ||
Number of Pieces 1 | ||
Material Magnet | ||
Overall Length 50mm | ||
Drive Size 6.35mm | ||
Standards/Approvals CSA certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
RS Pro Magnetic Nut Setter
RS Pro Magnetic Nut Setter for driving hex head screws. The magnetic insert in the nut setter holds the fastener into the tool which frees up the users hands, especially useful in tight and awkward applications. Supplied in a compact plastic box.
Features & Benefits
1/4 Hexagon Shank
50 mm long
- RS Stock No. 1250404
Each
$15.11
Each
$25.30
- RS Stock No. 1250414
Each
$20.09
Each
$18.55
Related links
- RS PRO Hex Socket Screwdriver Bit 9 mm Tip, 50 mm Overall 1-Piece
- RS PRO Hex Socket Screwdriver Bit 6 mm Tip, 50 mm Overall 1-Piece
- RS PRO Hex Socket Screwdriver Bit 17 mm Tip 50 mm Overall 1-Piece
- RS PRO Hex Socket Screwdriver Bit 6.35 mm Tip 50 mm Overall 1-Piece
- RS PRO Hex Socket Screwdriver Bit 5.5 mm Tip 50 mm Overall 1-Piece
- RS PRO Hex Socket Screwdriver Bit 12 mm Tip 50 mm Overall 1-Piece
- RS PRO Hex Socket Screwdriver Bit 11.11 mm Tip 50 mm Overall 1-Piece
- RS PRO Hex Socket Screwdriver Bit 10 mm Tip 50 mm Overall 1-Piece












