RS PRO Screwdriver Bit, 1/4 in Tip, T20 Tip, Hex Drive, 25mm Overall 10-Piece
- RS Stock No.:
- 125-0372
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 box of 1 unit)*
$26.28
(exc. GST)
$28.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship
- Plus 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Saving |
|---|---|---|
| 1 - 4 | $26.28 | - |
| 5 + | $21.62 | 17% |
*price indicative
- RS Stock No.:
- 125-0372
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Screwdriver Bit | |
| Size | T20 | |
| Number of Pieces | 10 | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Screwdriver Bit | ||
Size T20 | ||
Number of Pieces 10 | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
RS PRO Star Drive Tamper Screw Bits
RS PRO Star Tamper screw bits are a safety profile bit which prevents unauthorised persons from screwing in and out. It follows the normal Star profile but there is an added bore hole in the tool which corresponds with the additional pin on the screw head. Supplied in a compact plastic box.
Features & Benefits
1/4 Hexagon Shank
25 mm long
- RS Stock No. 1250345
1 Box of 1
$25.07
- RS Stock No. 1250363
1 Box of 1
$30.76
- RS Stock No. 1250384
1 Box of 1
$33.69
- RS Stock No. 1250348
1 Box of 1
$14.66
Related links
- RS PRO Screwdriver Bit T20 Tip 25 mm Overall 10-Piece
- RS PRO Screwdriver Bit T20 Tip 25 mm Overall 1-Piece
- Wera Screwdriver Bit T20 Tip 25 mm Overall 1-Piece
- Bosch Screwdriver Bit T20 Tip 25 mm Overall 1-Piece
- CK Screwdriver Bit T20 Tip 25 mm Overall 1-Piece
- BETA Screwdriver Bit T20 Tip 25 mm Overall 1-Piece
- Facom Screwdriver Bit T20 Tip 25 mm Overall 1-Piece
- Facom Screwdriver Bit T20 Tip 25 mm Overall 3-Piece












