Facom Screwdriver Bit, 6.35 mm Tip, T20 Tip, Hex Drive, 25mm Overall 1-Piece
- RS Stock No.:
- 794-7805
- Mfr. Part No.:
- EXR.120
- Brand:
- Facom
Subtotal (1 unit)*
$17.17
(exc. GST)
$18.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 279 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.17 |
*price indicative
- RS Stock No.:
- 794-7805
- Mfr. Part No.:
- EXR.120
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit | |
| Size | T20 | |
| Number of Pieces | 1 | |
| Overall Length | 25mm | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit | ||
Size T20 | ||
Number of Pieces 1 | ||
Overall Length 25mm | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Facom ResisStar
Standard bit for security Resistorx screws. These tamperproof bits are for manual screwing.
Compliant with Resistorx specifications
1/4in 6.35 mm drive size
Related links
- Facom Screwdriver Bit T20 Tip 25 mm Overall 1-Piece
- Facom Screwdriver Bit TT15 Tip 25 mm Overall 1-Piece
- Facom Screwdriver Bit TT27 Tip 25 mm Overall 1-Piece
- Facom Screwdriver Bit TT10 Tip 25 mm Overall 1-Piece
- Facom Screwdriver Bit TT25 Tip 25 mm Overall 1-Piece
- Facom Screwdriver Bit TT30 Tip 25 mm Overall 1-Piece
- Facom Screwdriver Bit TT40 Tip 25 mm Overall 1-Piece
- Facom Screwdriver Bit T20 Tip 70 mm Overall 1-Piece
