Wera Phillips Screwdriver Bit, PH1 Tip
- RS Stock No.:
- 123-1917
- Mfr. Part No.:
- 480171
- Brand:
- Wera
Subtotal (1 unit)*
$1.45
(exc. GST)
$1.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 6 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | $1.45 |
*price indicative
- RS Stock No.:
- 123-1917
- Mfr. Part No.:
- 480171
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Select all | ||
|---|---|---|
Brand Wera | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
851/1 TiN bits
High quality bits for Phillips screws. Extra-hard titanium nitride (TiN) coating for withstanding permanent loads such as e.g. in industrial applications. 1/4" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.
For Phillips screws
TiN coating for required hardness e.g. in industrial series manufacturing
1/4" hexagon drive (Wera connecting series 1)
Suitable for Bosch, Fein, Holz-Her, Lecreux, Metabo
TiN coating for required hardness e.g. in industrial series manufacturing
1/4" hexagon drive (Wera connecting series 1)
Suitable for Bosch, Fein, Holz-Her, Lecreux, Metabo
851/1 TiN bits, PH 1 x 25 mm
Related links
- RS PRO Screwdriver Bit PH1 Tip 90 mm Overall 1-Piece
- BETA Screwdriver Bit Phillips 28 mm Overall
- RS PRO Screwdriver Bit PH1 Tip 25 mm Overall 1-Piece
- BETA Screwdriver Bit Phillips Drive, 48 mm Overall
- BETA Screwdriver Bit Phillips 56 mm Overall 4-Piece
- Wera Screwdriver Bit 89 mm Overall 1-Piece
- BETA Screwdriver Bit Cross 25 mm Overall
- Sutton Tools Screwdriver Bit 1.4 mm Tip, 50 mm Overall
