Sutton Tools Screwdriver Bit, PH1 Tip, 1.4 mm Tip, 50 mm Overall

Subtotal (1 unit)*

$3.52

(exc. GST)

$3.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3.52

*price indicative

RS Stock No.:
204-3812
Mfr. Part No.:
S1060150
Brand:
Sutton Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Sutton Tools

Product Type

Screwdriver Bit

Size

1.4 mm

Material

Chrome Vanadium Steel

Overall Length

50mm

Drive Size

PH1

Standards/Approvals

No

COO (Country of Origin):
TW

Sutton Tools Impact Screwdriver Bit PH1 x 50mm


The Sutton tools Phillips screwdriver bits are design to absorbs torque peak reducing slippage and breakage. The additional Torsion neck design is specifically suited to withstand high torque applications. The screwdriver bit's length is 50 mm and has PH1 size.

Magnetic tip increases productivity and eliminates frustration when working at awkward angles or in tight spaces

Cold forged from premium shock-resisting S2 tool steel with a hardness of 58-62HRC for superior strength

Manganese Phosphate coating for highe

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy