BETA Screwdriver Bit, PH1 Tip, Phillips, Cross Drive, 56mm Overall 4-Piece
- RS Stock No.:
- 226-4949
- Mfr. Part No.:
- 920PH 1
- Brand:
- BETA
Subtotal (1 unit)*
$38.65
(exc. GST)
$42.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.65 |
*price indicative
- RS Stock No.:
- 226-4949
- Mfr. Part No.:
- 920PH 1
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Bit | |
| Size | PH1 | |
| Number of Pieces | 4 | |
| Overall Length | 56mm | |
| Drive Type | Phillips, Cross | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Bit | ||
Size PH1 | ||
Number of Pieces 4 | ||
Overall Length 56mm | ||
Drive Type Phillips, Cross | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 920PH series socket driver for cross head Philips screws. The driver bit head size is of 1 mm.
1/2 inch square drive
Chrome plated
Related links
- BETA Screwdriver Bit Phillips 56 mm Overall
- BETA Screwdriver Bit Hexagonal 56 mm Overall
- BETA Screwdriver Bit Phillips 28 mm Overall
- BETA Screwdriver Bit Phillips 28 mm Overall
- BETA Screwdriver Bit Phillips 28 mm Overall
- BETA Screwdriver Bit Phillips 25 mm Overall
- BETA Screwdriver Bit PH4 Tip Cross Drive, 48 mm Overall
- BETA Screwdriver Bit Phillips Drive, 48 mm Overall
