BETA Screwdriver Bit, PH2 Tip, Phillips, Hexagonal Drive, 25mm Overall
- RS Stock No.:
- 225-6452
- Mfr. Part No.:
- 861PH/C 2
- Brand:
- BETA
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 225-6452
- Mfr. Part No.:
- 861PH/C 2
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver Bit | |
| Size | PH2 | |
| Overall Length | 25mm | |
| Drive Type | Phillips, Hexagonal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver Bit | ||
Size PH2 | ||
Overall Length 25mm | ||
Drive Type Phillips, Hexagonal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
#N/A
The BETA screwdriver bits for cross head Phillips screws has been designed to satisfy end user's need for high performance and unique comfort. It has size of 2.
Precision and durability
Comfort and safety of use
Remarkable torsional strength
Related links
- BETA Screwdriver Bit Phillips 25 mm Overall
- BETA Screwdriver Bit Phillips 25 mm Overall
- BETA Screwdriver Bit Phillips 50 mm Overall
- BETA Screwdriver Bit Phillips 28 mm Overall
- BETA Screwdriver Bit Phillips Drive, 48 mm Overall
- BETA Screwdriver Bit Phillips 56 mm Overall
- BETA Screwdriver Bit Cross 25 mm Overall
- BETA Screwdriver Bit Phillips 28 mm Overall
