Teng Tools Bit, 5/16 in Tip, Flat Drive, 39mm Overall 1-Piece
- RS Stock No.:
- 810-509
- Mfr. Part No.:
- 940012
- Brand:
- Teng Tools
Subtotal (1 unit)*
$16.18
(exc. GST)
$17.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.18 |
*price indicative
- RS Stock No.:
- 810-509
- Mfr. Part No.:
- 940012
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 39mm | |
| Drive Size | 5/16in | |
| Drive Type | Flat | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 39mm | ||
Drive Size 5/16in | ||
Drive Type Flat | ||
- COO (Country of Origin):
- TW
The Teng Tools impact driver bit offers precision engineering for an efficient fastening experience, designed specifically for slotted type screws and fastenings, making it an essential tool for automotive and maintenance professionals.
5/16 inch hexagon drive for compatibility with 1/2 inch drive impact drivers
Constructed from Durable S2 steel for enhanced longevity
Flat tip design ensures an optimal fit for slotted screws
Net weight of just 16g allows for easy handling and use
Related links
- Teng Tools Bit Flat Drive, 38mm Overall 1-Piece
- Teng Tools Bit Flat Drive, 36mm Overall 1-Piece
- Teng Tools Bit Flat Drive, 37mm Overall 1-Piece
- Teng Tools Bit 4 Tip 43mm Overall 1-Piece
- Teng Tools Bit 2 Tip 41mm Overall 1-Piece
- Teng Tools Bit 1 Tip 36mm Overall 1-Piece
- Teng Tools Bit 50 Tip 36mm Overall 1-Piece
- Teng Tools Bit 40 Tip 36mm Overall 1-Piece
