Teng Tools Bit, 5/16 in Tip, 1 Tip, Pozidriv Drive, 36mm Overall 1-Piece
- RS Stock No.:
- 810-205
- Mfr. Part No.:
- 920001
- Brand:
- Teng Tools
Subtotal (1 unit)*
$15.54
(exc. GST)
$17.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.54 |
*price indicative
- RS Stock No.:
- 810-205
- Mfr. Part No.:
- 920001
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 1 | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 36mm | |
| Drive Size | 5/16in | |
| Drive Type | Pozidriv | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 1 | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 36mm | ||
Drive Size 5/16in | ||
Drive Type Pozidriv | ||
- COO (Country of Origin):
- TW
The Teng Tools impact driver bit is designed for use with Pozidriv type screws and fastenings. This 5/16 inch hexagon drive bit is compatible with 1/2 inch drive impact drivers, providing efficient torque transfer for demanding applications.
Manufactured from Durable S2 Steel for enhanced longevity
Features a 5/16 inch hex drive to fit standard impact drivers
Specifically tailored for Pozidriv type screws, ensuring a secure fit
Compact length of 36 mm optimises accessibility in tight spaces
Related links
- Teng Tools Bit 3 Tip 36mm Overall 1-Piece
- Teng Tools Bit 2 Tip 36mm Overall 1-Piece
- Teng Tools Bit 40 Tip 36mm Overall 1-Piece
- Teng Tools Bit 30 Tip 36mm Overall 1-Piece
- Teng Tools Bit 1 Tip 89mm Overall 1-Piece
- Teng Tools Bit 1 Tip 50mm Overall 1-Piece
- Teng Tools Bit Flat Drive, 36mm Overall 1-Piece
- Teng Tools Bit 50 Tip 36mm Overall 1-Piece
