Teng Tools Bit, 5/16 in Tip, 2 Tip, Phillips Drive, 41mm Overall 1-Piece
- RS Stock No.:
- 810-249
- Mfr. Part No.:
- 930002
- Brand:
- Teng Tools
Subtotal (1 unit)*
$15.54
(exc. GST)
$17.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.54 |
*price indicative
- RS Stock No.:
- 810-249
- Mfr. Part No.:
- 930002
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 2 | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 41mm | |
| Drive Size | 5/16in | |
| Drive Type | Phillips | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 2 | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 41mm | ||
Drive Size 5/16in | ||
Drive Type Phillips | ||
- COO (Country of Origin):
- TW
The Teng Tools impact driver bits are essential accessories designed for efficient fastening with Phillips type screws. Their strong build ensures durability and performance with 5/16 inch hexagon drive impact drivers.
Manufactured from S2 Steel for enhanced strength and longevity
Compatible with 1/2 inch drive impact drivers for versatile use
Optimally designed for Phillips type screws and fastenings
Compact size of PH2 ensures precise fit and performance
Includes one piece per pack for convenience and readiness
Related links
- Teng Tools Bit 2 Tip 89mm Overall 1-Piece
- Teng Tools Bit 2 Tip 50mm Overall 1-Piece
- Teng Tools Bit Flat Drive, 37mm Overall 1-Piece
- Teng Tools Bit 2 Tip 36mm Overall 1-Piece
- Teng Tools Bit 4 Tip 43mm Overall 1-Piece
- Teng Tools Bit 1 Tip 40mm Overall 1-Piece
- Teng Tools Bit 3 Tip 42mm Overall 1-Piece
- Teng Tools Bit 2 Tip 89mm Overall 1-Piece
