Teng Tools Bit, 10 mm Tip, 50 Tip, Torx Drive, 40mm Overall 1-Piece
- RS Stock No.:
- 810-480
- Mfr. Part No.:
- 220750
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$14.37
(exc. GST)
$15.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.37 |
*price indicative
- RS Stock No.:
- 810-480
- Mfr. Part No.:
- 220750
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 50 | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 40mm | |
| Drive Size | 10mm | |
| Drive Type | Torx | |
| Standards/Approvals | 1173 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 50 | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 40mm | ||
Drive Size 10mm | ||
Drive Type Torx | ||
Standards/Approvals 1173 | ||
- COO (Country of Origin):
- TW
The Teng Tools TX Bit is a premium-quality tool designed specifically for fastenings with a TX hole, providing precision and reliability during use. Its robust design ensures optimal performance in demanding tasks.
10/12 mm hexagon drive compatible with appropriate bit holders
Manufactured to DIN ISO 1173 for guaranteed quality
Constructed from Durable S2 Steel for enhanced longevity
Compact size of 40 mm with a TX50 tip for versatile applications
Lightweight at just 23g, allowing for easy manoeuvrability
Related links
- Teng Tools Bit 40 Tip 40mm Overall 1-Piece
- Teng Tools Bit 25 Tip 40mm Overall 1-Piece
- Teng Tools Bit 45 Tip 40mm Overall 1-Piece
- Teng Tools Bit 55 Tip 40mm Overall 1-Piece
- Teng Tools Bit 08 Tip 40mm Overall 1-Piece
- Teng Tools Bit 27 Tip 40mm Overall 1-Piece
- Teng Tools Bit 15 Tip 40mm Overall 1-Piece
- Teng Tools Bit 30 Tip 40mm Overall 1-Piece
