Teng Tools Bit, 1/4 in Tip, 2 Tip, Pozidriv Drive, 70mm Overall 2-Piece
- RS Stock No.:
- 810-465
- Mfr. Part No.:
- PZ7000202
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$17.49
(exc. GST)
$19.24
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $17.49 |
*price indicative
- RS Stock No.:
- 810-465
- Mfr. Part No.:
- PZ7000202
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 2 | |
| Number of Pieces | 2 | |
| Material | Steel | |
| Overall Length | 70mm | |
| Drive Size | 1/4in | |
| Drive Type | Pozidriv | |
| Standards/Approvals | DIN 3126/ISO 1173 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 2 | ||
Number of Pieces 2 | ||
Material Steel | ||
Overall Length 70mm | ||
Drive Size 1/4in | ||
Drive Type Pozidriv | ||
Standards/Approvals DIN 3126/ISO 1173 | ||
- COO (Country of Origin):
- TW
The Teng Tools 1/4 inch PZ Bits are precision-engineered tools designed for use with Pozidriv type screws. Offering reliability and effectiveness, they are essential for professionals and enthusiasts looking for high-quality driving solutions.
Made from Durable S2 Steel for enhanced strength
Designed to fit 1/4 inch hex drive bit holders and accessories
Manufactured to DIN 3126/ISO 1173 standards for quality assurance
Related links
- Teng Tools Bit 2 Tip 30mm Overall 5-Piece
- Teng Tools Bit 2 Tip 89mm Overall 1-Piece
- Teng Tools Bit 1 Tip 89mm Overall 1-Piece
- Teng Tools Bit 3 Tip 30mm Overall 5-Piece
- Teng Tools Bit 3 Tip 25mm Overall 10-Piece
- Teng Tools Bit 1 Tip 25mm Overall 10-Piece
- Teng Tools Bit 1 Tip 50mm Overall 1-Piece
- Teng Tools Bit 3 Tip 50mm Overall 1-Piece
