Teng Tools 12 Point Hex Bit, 1/4 in Tip, 2 Tip, Square Drive 1-Piece, 50mm Overall

Subtotal (1 unit)*

$8.95

(exc. GST)

$9.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.95

*price indicative

RS Stock No.:
809-423
Mfr. Part No.:
ROBP5000101
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Bit

Head Type

12 Point Hex

Size

2

Number of Pieces

1

Material

Steel

Overall Length

50mm

Drive Size

1/4in

Drive Type

Square

COO (Country of Origin):
TW
The Teng Tools impact bit offers superior performance designed specifically for high torsion tasks, compatible with 1/4 inch hex drive bit holders and accessories. Ideal for screws and fastenings featuring ROB recessed heads.

Constructed from Durable S2 Steel for long-lasting use

Measuring 50mm in length, optimised for precision

Designed for use with ROB recessed heads for enhanced grip

Accommodates a 1/4 inch hex drive for versatility and compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy