Vessel Torx Hexagon Screwdriver Bit, 1/4 in Drive, 50 mm Tip, Hex Drive, 50mm Overall
- RS Stock No.:
- 600-174
- Mfr. Part No.:
- IB TX40x50
- Brand:
- Vessel
Subtotal (1 unit)*
$5.53
(exc. GST)
$6.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 7 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.53 |
*price indicative
- RS Stock No.:
- 600-174
- Mfr. Part No.:
- IB TX40x50
- Brand:
- Vessel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Product Type | Hexagon Screwdriver Bit | |
| Head Type | Torx | |
| Size | 50 mm | |
| Material | Special Alloy Steel | |
| Overall Length | 50mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Product Type Hexagon Screwdriver Bit | ||
Head Type Torx | ||
Size 50 mm | ||
Material Special Alloy Steel | ||
Overall Length 50mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Vessel IB Impact Ball torsion bit for torx screws is made from high wear-resistant VoHA material, delivering exceptional durability and up to 30 times more resistance compared to standard bits, making it ideal for heavy-duty applications.
Highest Hardness 62HRC by in-house optimum heat treatment
Magnetized Tip
Exist in size 30, 50, 90 mm
Related links
- Vessel Torx Hexagon Screwdriver Bit 30 mm Tip 30 mm Overall
- Vessel Torx Hexagon Screwdriver Bit 90 mm Tip 90 mm Overall
- Vessel Torx Hexagon Screwdriver Bit 30 mm Tip 30 mm Overall 10-Piece
- Vessel Hex Hexagon Screwdriver Bit 30 mm Tip 30 mm Overall
- Vessel Phillips Hexagon Screwdriver Bit 50 mm Tip 50 mm Overall 60-Piece
- Vessel Philips Screwdriver Bit 90 mm Tip 90 mm Overall
- Wera Square Screwdriver Bit 50 mm Tip 50 mm Overall
- Wera Hex Screwdriver Bit 50 mm Tip 50 mm Overall 1-Piece
